
A8GS-D1385 | |
|---|---|
DigiKey Part Number | Z12841-ND |
Manufacturer | |
Manufacturer Product Number | A8GS-D1385 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A8GS-D1385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Remote Reset Function | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 15.20mm | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | cULus, EN, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,20000 € | 22,20 € |
| 10 | 19,16000 € | 191,60 € |
| 25 | 18,06440 € | 451,61 € |
| 50 | 17,27540 € | 863,77 € |
| 100 | 16,51960 € | 1 651,96 € |
| 250 | 15,56896 € | 3 892,24 € |
| 500 | 14,88474 € | 7 442,37 € |
| Unit Price without VAT: | 22,20000 € |
|---|---|
| Unit Price with VAT: | 26,64000 € |

