Image for A7PS-207-S01-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7PS-207-S01-1

DigiKey Part Number
A7PS-207-S01-1-ND
Manufacturer
Manufacturer Product Number
A7PS-207-S01-1
Description
SWITCH THUMB BCD 0.1A 50V/28V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 50VAC/28VDC Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.268" (6.80mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 50VAC/28VDC
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount, Snap-In
Termination Style
Card Edge/Solder Pad with Component Mounting
End Caps
Sold Separately
Section Width
0.394" (10.00mm)
Panel Cutout Dimensions
-
Features
Internal Stoppers
Operating Temperature
-10°C ~ 65°C
Depth Behind Flange
55.00mm
Housing Material
-
Color
Black
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5021,49460 €1 074,73 €
Manufacturers Standard Package
Unit Price without VAT:21,49460 €
Unit Price with VAT:25,79352 €