Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6SR-0104-P | |
|---|---|
DigiKey Part Number | Z12799TR-ND - Tape & Reel (TR) Z12799CT-ND - Cut Tape (CT) Z12799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SR-0104-P |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SR-0104-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.996" (25.30mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,06800 € | 20,68 € |
| 25 | 1,91760 € | 47,94 € |
| 100 | 1,70800 € | 170,80 € |
| 250 | 1,58560 € | 396,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,46490 € | 1 025,43 € |
| 1 400 | 1,39386 € | 1 951,40 € |
| 2 100 | 1,35601 € | 2 847,62 € |
| 3 500 | 1,31209 € | 4 592,31 € |
| 4 900 | 1,28536 € | 6 298,26 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,95200 € |





