Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6KSV-164RS-P | |
|---|---|
DigiKey Part Number | 39-A6KSV-164RS-PTR-ND - Tape & Reel (TR) 39-A6KSV-164RS-R100CT-ND - Cut Tape (CT) 39-A6KSV-164RS-R100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6KSV-164RS-P |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount, Right Angle Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KSV-164RS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.293" (7.45mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,65400 € | 56,54 € |
| 25 | 5,23760 € | 130,94 € |
| 100 | 4,67750 € | 467,75 € |
| 250 | 4,35972 € | 1 089,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 4,03457 € | 3 025,93 € |
| 1 500 | 3,85943 € | 5 789,15 € |
| 2 250 | 3,76709 € | 8 475,95 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,17200 € |




