


A6KSV-104RF-P | |
|---|---|
DigiKey Part Number | 39-A6KSV-104RF-PTR-ND - Tape & Reel (TR) 39-A6KSV-104RF-R100CT-ND - Cut Tape (CT) 39-A6KSV-104RF-R100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6KSV-104RF-P |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KSV-104RF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.293" (7.45mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,51600 € | 65,16 € |
| 25 | 6,03600 € | 150,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,39360 € | 539,36 € |
| 200 | 5,11440 € | 1 022,88 € |
| 300 | 4,96433 € | 1 489,30 € |
| 500 | 4,78894 € | 2 394,47 € |
| 700 | 4,68159 € | 3 277,11 € |
| 1 000 | 4,57465 € | 4 574,65 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,42000 € |

