A6KS-162RF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 9,28000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 714
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,53122 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 25
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,53122 €
Datasheet
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6KS-162RF-P

DigiKey Part Number
39-A6KS-162RF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6KS-162RF-P
Description
SWITCH ROTARY DIP HEX 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.118" (3.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-30°C ~ 80°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4503,69328 €5 355,26 €
Manufacturers Standard Package
Unit Price without VAT:3,69328 €
Unit Price with VAT:4,43194 €