A6HF-2102-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 49
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1 516
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,87079 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 170
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 7 107
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 10 349
Unit Price: 2,05000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4 168
Unit Price: 4,30000 €
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 3 543
Unit Price: 2,50000 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 287
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 2,01680 €
Datasheet

Parametric Equivalent


C&K
In Stock: 7 077
Unit Price: 2,53000 €
Datasheet

Parametric Equivalent


C&K
In Stock: 742
Unit Price: 2,76000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,51000 €
Datasheet
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6HF-2102-PM
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6HF-2102-P

DigiKey Part Number
Z12744TR-ND - Tape & Reel (TR)
Z12744CT-ND - Cut Tape (CT)
Z12744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6HF-2102-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6HF-2102-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.144" (3.67mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,37000 €2,37 €
101,99000 €19,90 €
251,84520 €46,13 €
1001,64390 €164,39 €
2501,52588 €381,47 €
5001,44562 €722,81 €
1 0001,37329 €1 373,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,30876 €2 617,52 €
4 0001,25169 €5 006,76 €
6 0001,22159 €7 329,54 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,84400 €