Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6HF-2102-P | |
|---|---|
DigiKey Part Number | Z12744TR-ND - Tape & Reel (TR) Z12744CT-ND - Cut Tape (CT) Z12744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-2102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-2102-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.144" (3.67mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,01600 € | 20,16 € |
| 25 | 1,86840 € | 46,71 € |
| 100 | 1,66460 € | 166,46 € |
| 250 | 1,54508 € | 386,27 € |
| 500 | 1,46382 € | 731,91 € |
| 1 000 | 1,39058 € | 1 390,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,32524 € | 2 650,48 € |
| 4 000 | 1,26745 € | 5 069,80 € |
| 6 000 | 1,23697 € | 7 421,82 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,88000 € |













