A6H-8101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6H-8101-PM

DigiKey Part Number
39-A6H-8101-PMTR-ND - Tape & Reel (TR)
39-A6H-8101-PMCT-ND - Cut Tape (CT)
39-A6H-8101-PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6H-8101-PM
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.061" (1.55mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.448" (11.39mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 €3,75 €
103,01600 €30,16 €
252,68840 €67,21 €
1002,52050 €252,05 €
2502,33564 €583,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,08358 €1 041,79 €
1 0002,04653 €2 046,53 €
Manufacturers Standard Package
Unit Price without VAT:3,75000 €
Unit Price with VAT:4,50000 €