Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-2102-PMH | |
|---|---|
DigiKey Part Number | 39-A6S-2102-PMHTR-ND - Tape & Reel (TR) 39-A6S-2102-PMHCT-ND - Cut Tape (CT) 39-A6S-2102-PMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-2102-PMH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-2102-PMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.237" (6.02mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,34200 € | 43,42 € |
| 25 | 4,02240 € | 100,56 € |
| 100 | 3,58860 € | 358,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,22603 € | 1 290,41 € |
| 800 | 3,07211 € | 2 457,69 € |
| 1 200 | 2,99028 € | 3 588,34 € |
| 2 000 | 2,89545 € | 5 790,90 € |
| 2 800 | 2,83780 € | 7 945,84 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,25200 € |












