Parametric Equivalent
Parametric Equivalent

A6H-2101-P | |
|---|---|
DigiKey Part Number | 39-A6H-2101-PTR-ND - Tape & Reel (TR) 39-A6H-2101-PCT-ND - Cut Tape (CT) 39-A6H-2101-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-2101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.148" (3.77mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,29000 € | 22,90 € |
| 25 | 2,12280 € | 53,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89110 € | 189,11 € |
| 200 | 1,78760 € | 357,52 € |
| 300 | 1,73123 € | 519,37 € |
| 500 | 1,66464 € | 832,32 € |
| 700 | 1,62351 € | 1 136,46 € |
| 1 000 | 1,58228 € | 1 582,28 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |







