
A6E-2104-N | |
|---|---|
DigiKey Part Number | 39-A6E-2104-N-ND |
Manufacturer | |
Manufacturer Product Number | A6E-2104-N |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6E-2104-N Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.277" (7.05mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.254" (6.44mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KF1001-02P-R0-FS-ON-01B | KaiFeng Electronics | 1 300 000 | 5912-KF1001-02P-R0-FS-ON-01B-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,34700 € | 23,47 € |
| 72 | 1,99167 € | 143,40 € |
| 144 | 1,88132 € | 270,91 € |
| 288 | 1,78017 € | 512,69 € |
| 504 | 1,70536 € | 859,50 € |
| 1 008 | 1,62123 € | 1 634,20 € |
| 2 520 | 1,52413 € | 3 840,81 € |
| 5 040 | 1,46076 € | 7 362,23 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,36000 € |

