
ZW-S8020 0.3M | |
|---|---|
DigiKey Part Number | 236-ZW-S8020 0.3M-ND |
Manufacturer | |
Manufacturer Product Number | ZW-S8020 0.3M |
Description | ZW SENSOR HD 20MM 0.3M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.787" (20mm) |
Datasheet | Datasheet |
Category | Connection Method Cable |
Manufacturer Omron Automation and Safety | Ingress Protection IP40, IEC 60529 |
Series | Cable Length 11.81" (300.00mm) |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Base Product Number |
Sensing Distance 0.787" (20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 415,75000 € | 11 415,75 € |
| Unit Price without VAT: | 11 415,75000 € |
|---|---|
| Unit Price with VAT: | 13 698,90000 € |

