
ZV-N21-2 | |
---|---|
DigiKey Part Number | Z10294-ND |
Manufacturer | |
Manufacturer Product Number | ZV-N21-2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZV-N21-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 500gf | |
Release Force | 100gf | |
Operating Position | 2.961" (75.2mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,62000 € | 111,62 € |
Unit Price without VAT: | 111,62000 € |
---|---|
Unit Price with VAT: | 133,94400 € |