ZEN-20C1DT-D-V2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 609,40000 €
Datasheet
ZEN-20C1DR-D-V2, ZEN-20C1AR-A-V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEN-20C1DT-D-V2

DigiKey Part Number
Z10274-ND
Manufacturer
Manufacturer Product Number
ZEN-20C1DT-D-V2
Description
CONTROL LOGIC 12 IN 8 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
EDA/CAD Models
ZEN-20C1DT-D-V2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
12 - Digital (10), Analog/Digital (2)
Number of Outputs and Type
8 - Solid State
Expandable
3 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
LCD - Black Characters
Number of Characters Per Row
12, 12, 12, 12
Communications
-
Memory Size
-
Mounting Type
Chassis Mount, DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Software
ZEN Support Software
Approval Agency
CE, cULus
Weight
0.772 lb (350.17 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes