
ZE-N21-2 | |
|---|---|
DigiKey Part Number | ZE-N21-2-ND |
Manufacturer | |
Manufacturer Product Number | ZE-N21-2 |
Description | SWITCH LIMIT SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZE-N21-2 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP00 |
Packaging Bulk | Operating Force 500gf |
Part Status Active | Release Force 100gf |
Circuit SPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.138" (3.5mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Roller Plunger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,74000 € | 93,74 € |
| Unit Price without VAT: | 93,74000 € |
|---|---|
| Unit Price with VAT: | 112,48800 € |

