
ZC-N2255-L3 | |
|---|---|
DigiKey Part Number | ZC-N2255-L3-ND |
Manufacturer | |
Manufacturer Product Number | ZC-N2255-L3 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 700gf | |
Release Force | 170gf | |
Operating Position | 1.866" (47.4mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,27000 € | 106,27 € |
| Unit Price without VAT: | 106,27000 € |
|---|---|
| Unit Price with VAT: | 127,52400 € |


