
Z-15GW2277-B | |
|---|---|
DigiKey Part Number | Z10609-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW2277-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW2277-B Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 180gf |
Packaging Tray | Release Force 50gf |
Part Status Active | Operating Position 1.625" (41.3mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,67000 € | 22,67 € |
| 10 | 18,76700 € | 187,67 € |
| 25 | 17,40800 € | 435,20 € |
| 50 | 16,44540 € | 822,27 € |
| 100 | 15,53560 € | 1 553,56 € |
| 250 | 14,40836 € | 3 602,09 € |
| 500 | 13,86400 € | 6 932,00 € |
| Unit Price without VAT: | 22,67000 € |
|---|---|
| Unit Price with VAT: | 27,20400 € |

