
Z-15EW565 | |
|---|---|
DigiKey Part Number | Z10251-ND |
Manufacturer | |
Manufacturer Product Number | Z-15EW565 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Mechanical Life 300,000 Cycles |
Circuit SPDT | Electrical Life 100,000 Cycles |
Switch Function On-Mom | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 15A (AC), 6A (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,86000 € | 36,86 € |
| 10 | 30,51700 € | 305,17 € |
| 25 | 28,30760 € | 707,69 € |
| 50 | 26,74200 € | 1 337,10 € |
| 100 | 25,26170 € | 2 526,17 € |
| 250 | 23,42768 € | 5 856,92 € |
| Unit Price without VAT: | 36,86000 € |
|---|---|
| Unit Price with VAT: | 44,23200 € |

