Z-10FY-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-10FY-B

DigiKey Part Number
Z-10FY-B-ND
Manufacturer
Manufacturer Product Number
Z-10FY-B
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-10FY-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
455 ~ 740gf
Release Force
114gf
Operating Position
0.625" (15.9mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
500,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.