
Z-10FQ22Y-B | |
|---|---|
DigiKey Part Number | Z-10FQ22Y-B-ND |
Manufacturer | |
Manufacturer Product Number | Z-10FQ22Y-B |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 455 ~ 740gf | |
Release Force | 114gf | |
Operating Position | 1.313" (33.4mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,54000 € | 54,54 € |
| Unit Price without VAT: | 54,54000 € |
|---|---|
| Unit Price with VAT: | 65,44800 € |

