
SXT2248EC07-48.000M | |
|---|---|
cms-digikey-product-number | 2388-SXT2248EC07-48.000M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SXT2248EC07-48.000M |
cms-description | CRYSTAL 48.000MHZ 8 PF SMD |
cms-customer-reference | |
cms-detailed-description | 48 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
cms-eda-cad-models | SXT2248EC07-48.000M Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Bulk: | 100000 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,43070 € | 43,07 € |
| 500 | 0,40804 € | 204,02 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

