



XW5T-S2.5-1.1-2V | |
|---|---|
DigiKey Part Number | Z10365-ND |
Manufacturer | |
Manufacturer Product Number | XW5T-S2.5-1.1-2V |
Description | TRMBLK SCRW2.5MM 1:1 2TIERBLCK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 12-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Omron Automation and Safety | Current - UL 20 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through | Color Black |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm |
Termination Style Screw | Base Product Number |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| 10 | 7,00700 € | 70,07 € |
| 25 | 6,20000 € | 155,00 € |
| 50 | 5,71260 € | 285,63 € |
| 100 | 5,31750 € | 531,75 € |
| 300 | 4,84957 € | 1 454,87 € |
| 500 | 4,68554 € | 2 342,77 € |
| 1 000 | 4,50605 € | 4 506,05 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,84400 € |

