Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
AYZ0202AGRLC
AYZ0202AGRLC

AYZ0202AGRLC

DigiKey Part Number
401-2013-2-ND - Tape & Reel (TR)
401-2013-1-ND - Cut Tape (CT)
401-2013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYZ0202AGRLC
Description
SWITCH SLIDE DPDT 100MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AYZ0202AGRLC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
1.00mm
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Silver
Part Status
Active
Mounting Type
Surface Mount
Circuit
DPDT
Termination Style
Gull Wing
Contact Timing
Not Specified
Operating Temperature
-10°C ~ 60°C
Switch Function
On-On
Actuator Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Current Rating (Amps)
100mA (DC)
Mechanical Life
10,000 Cycles
Voltage Rating - DC
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,69000 €16,90 €
251,56720 €39,18 €
1001,39580 €139,58 €
2501,29500 €323,75 €
5001,22626 €613,13 €
1 0001,16412 €1 164,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,08065 €12 967,80 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,41200 €