
XW2R-P34G-C1 | |
---|---|
DigiKey Part Number | XW2R-P34G-C1-ND |
Manufacturer | |
Manufacturer Product Number | XW2R-P34G-C1 |
Description | I/O MODULE 16 DIG 16 SOLID ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Female 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Female | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.146" (130.71mm) | |
Width | 1.969" (50.00mm) | |
Wire Gauge | 16-26 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,45000 € | 133,45 € |
Unit Price without VAT: | 133,45000 € |
---|---|
Unit Price with VAT: | 160,14000 € |