
V680S-D8KF68M | |
|---|---|
DigiKey Part Number | V680S-D8KF68M-ND |
Manufacturer | |
Manufacturer Product Number | V680S-D8KF68M |
Description | RFID TAG R/W 13.56MHZ ENCAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 8kB (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated |
Datasheet | Datasheet |
EDA/CAD Models | V680S-D8KF68M Models |
Category | Frequency 13.56MHz |
Manufacturer Omron Automation and Safety | Memory Type Read/Write |
Series | Writable Memory 8kB (User) |
Packaging Bulk | Standards ISO 15693, ISO 18000-3 |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Style Encapsulated | Base Product Number |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,51000 € | 231,51 € |
| Unit Price without VAT: | 231,51000 € |
|---|---|
| Unit Price with VAT: | 277,81200 € |

