
TJ2-ECT64 | |
|---|---|
DigiKey Part Number | TJ2-ECT64-ND |
Manufacturer | |
Manufacturer Product Number | TJ2-ECT64 |
Description | MOTION CONTROL MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Rectangular Connector, RJ45 |
Manufacturer Omron Automation and Safety | Features 64-Axis Control |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency CE, cULus, Lloyd |
Type Motion Control Module | Weight 0.176 lb (79.83 g) |
For Use With/Related Products TJ1, TJ2 Series | Base Product Number |
Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 477,39000 € | 7 477,39 € |
| Unit Price without VAT: | 7 477,39000 € |
|---|---|
| Unit Price with VAT: | 8 972,86800 € |

