
SXT11413BA07-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT11413BA07-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11413BA07-27.120M |
Description | CRYSTAL 27.120MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 13pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT11413BA07-27.120M Models |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,42500 € | 21,25 € |
| 100 | 0,36550 € | 36,55 € |
| 500 | 0,28896 € | 144,48 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

