SRT2-ROC16 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 6
Unit Price: 1 302,15000 €
Datasheet
Image for SRT2-ROC16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT2-ROC16

DigiKey Part Number
SRT2-ROC16-ND
Manufacturer
Manufacturer Product Number
SRT2-ROC16
Description
OUTPUT MODULE 16 RELAY
Customer Reference
Detailed Description
Output Module DIN Rail
EDA/CAD Models
SRT2-ROC16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
C Series
Number of Inputs and Type
-
Number of Outputs and Type
16 - Relay
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, CSA, UL
Weight
0.529 lb (239.95 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes