44510-1271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44510-1271
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SR125SMS4501

DigiKey Part Number
Z3899-ND
Manufacturer
Manufacturer Product Number
SR125SMS4501
Description
REL SAFETY DPST-NO/NC 1.5A 24V
Customer Reference
Detailed Description
Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
1.5 A
Switching Voltage
24VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Power
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.