
S8VK-G01524-400 | |
---|---|
DigiKey Part Number | Z10063-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G01524-400 |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 650mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 650mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 3.54" L x 0.89" W x 3.54" H (90.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,78000 € | 79,78 € |
10 | 70,11700 € | 701,17 € |
25 | 66,60680 € | 1 665,17 € |
50 | 64,06900 € | 3 203,45 € |
100 | 61,62750 € | 6 162,75 € |
Unit Price without VAT: | 79,78000 € |
---|---|
Unit Price with VAT: | 95,73600 € |