Similar
Similar
Similar

S8JX-G15012 | |
|---|---|
DigiKey Part Number | S8JX-G15012-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-G15012 |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Category | Current - Output 1 13 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 79% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Open Frame | Features Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.87" L x 1.97" W x 3.82" H (174.5mm x 50.0mm x 97.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S82Y-FSG-30F | Omron Automation and Safety | 3 | S82Y-FSG-30F-ND | 4,80000 € | Similar |
| S8FS-G15012C | Omron Automation and Safety | 1 | Z10417-ND | 115,26000 € | Similar |
| S8FS-G15012CD | Omron Automation and Safety | 30 | Z7853-ND | 141,47000 € | Similar |




