
S82S-7305 | |
|---|---|
DigiKey Part Number | Z6422-ND |
Manufacturer | |
Manufacturer Product Number | S82S-7305 |
Description | DC/DC DIN RAIL SUPPLY 5V 3W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 600mA |
Datasheet | Datasheet |
EDA/CAD Models | S82S-7305 Models |
Category | DC Voltage - Input (Min) 12V |
Manufacturer Omron Automation and Safety | DC Voltage - Input (Max) 24V |
Series | Voltage - Output 1 5V |
Packaging Bulk | Current - Output (Max) 600mA |
Part Status Obsolete | Power (Watts) 3W |
Input Type DC | Size / Dimension 2.56" L x 1.48" W x 2.95" H (65.0mm x 37.5mm x 75.0mm) |
Number of Outputs 1 | Approval Agency CE, CSA, UL, VDE |



