
R88M-K5K030H-B | |
|---|---|
DigiKey Part Number | R88M-K5K030H-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K5K030H-B |
Description | SERVOMOTOR 3000 RPM 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 5kW Incremental 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K5K030H-B Models |
Category | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.559" (65.00mm) |
Packaging Bulk | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 6755 / 47700 |
Voltage - Rated 230VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 2252 / 15900 | Weight 35 lbs (15.9 kg) |
Power - Rated 5kW | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 305,37000 € | 4 305,37 € |
| Unit Price without VAT: | 4 305,37000 € |
|---|---|
| Unit Price with VAT: | 5 166,44400 € |


