Image for R88M-K5K020C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K5K020C

DigiKey Part Number
R88M-K5K020C-ND
Manufacturer
Manufacturer Product Number
R88M-K5K020C
Description
SERVOMOTOR 2000 RPM 400V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 5kW Absolute 400VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-K5K020C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Omron Automation and Safety
Size / Dimension
Square - 6.929" x 6.929" (176.00mm x 176.00mm)
Series
Diameter - Shaft
1.378" (35.00mm)
Packaging
Bulk
Length - Shaft and Bearing
2.760" (70.00mm)
Part Status
Active
Mounting Hole Spacing
7.874" (200.00mm)
Type
AC Motor
Termination Style
Connector
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
10139 / 71600
Voltage - Rated
400VAC
Operating Temperature
0°C ~ 40°C
RPM
2000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
3385 / 23900
Weight
41 lbs (18.6 kg)
Power - Rated
5kW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14 798,33000 €4 798,33 €
Manufacturers Standard Package
Unit Price without VAT:4 798,33000 €
Unit Price with VAT:5 757,99600 €