
R88M-K3K030C-B | |
|---|---|
DigiKey Part Number | R88M-K3K030C-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K3K030C-B |
Description | SERVOMOTOR 3000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 3kW Absolute 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K3K030C-B Models |
Category | Size / Dimension Square - 4.724" x 4.724" (120.00mm x 120.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.866" (22.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Bulk | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 4050 / 28600 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 1352 / 9550 | Weight 20 lbs (9.1 kg) |
Power - Rated 3kW | Base Product Number |
Encoder Type Absolute |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 610,84000 € | 3 610,84 € |
| Unit Price without VAT: | 3 610,84000 € |
|---|---|
| Unit Price with VAT: | 4 333,00800 € |


