
R88M-K2K020T | |
|---|---|
DigiKey Part Number | R88M-K2K020T-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K2K020T |
Description | SERVOMOTOR 2000 RPM 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 2kW Absolute 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K2K020T Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.866" (22.00mm) |
Packaging Bulk | Length - Shaft and Bearing 2.165" (55.00mm) |
Part Status Active | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 4050 / 28600 |
Voltage - Rated 230VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 1352 / 9550 | Weight 18 lbs (8.2 kg) |
Power - Rated 2kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 162,80000 € | 3 162,80 € |
| Unit Price without VAT: | 3 162,80000 € |
|---|---|
| Unit Price with VAT: | 3 795,36000 € |


