
R88M-G7K515T-S2 | |
|---|---|
DigiKey Part Number | R88M-G7K515T-S2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G7K515T-S2 |
Description | SERVOMOTOR 1500 RPM 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 7.5kW Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G7K515T-S2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 1500 RPM | |
Torque - Rated (oz-in / mNm) | 6797 / 48000 | |
Power - Rated | 7.5kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 6.929" x 6.929" (176.00mm x 176.00mm) | |
Diameter - Shaft | 1.654" (42.00mm) | |
Length - Shaft and Bearing | 4.449" (113.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Connector | |
Features | Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 15719 / 111000 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CSA, UL | |
Weight | 90 lbs (40.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 460,33000 € | 9 460,33 € |
| Unit Price without VAT: | 9 460,33000 € |
|---|---|
| Unit Price with VAT: | 11 352,39600 € |


