
R88M-G6K010T-BS2 | |
|---|---|
DigiKey Part Number | R88M-G6K010T-BS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G6K010T-BS2 |
Description | SERVOMOTOR 1000 RPM 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 6kW Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G6K010T-BS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 1000 RPM | |
Torque - Rated (oz-in / mNm) | 8100 / 57200 | |
Power - Rated | 6kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 6.929" x 6.929" (176.00mm x 176.00mm) | |
Diameter - Shaft | 1.654" (42.00mm) | |
Length - Shaft and Bearing | 4.449" (113.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Connector | |
Features | Brake, Key | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 18409 / 130000 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CSA, UL | |
Weight | 99 lbs (44.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 643,03000 € | 12 643,03 € |
| Unit Price without VAT: | 12 643,03000 € |
|---|---|
| Unit Price with VAT: | 15 171,63600 € |


