R88M-G40030L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 1 104,56000 €
Datasheet
Image for R88M-G40030L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G40030L

DigiKey Part Number
R88M-G40030L-ND
Manufacturer
Manufacturer Product Number
R88M-G40030L
Description
SERVOMOTOR 3000 RPM 100V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 400W Incremental 100VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G40030L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Incremental
Manufacturer
Omron Automation and Safety
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Series
Diameter - Shaft
0.551" (14.00mm)
Packaging
Bulk
Length - Shaft and Bearing
1.181" (30.00mm)
Part Status
Obsolete
Mounting Hole Spacing
2.756" (70.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
509.8 / 3600
Voltage - Rated
100VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CSA, UL
Torque - Rated (oz-in / mNm)
184.1 / 1300
Weight
2.6 lbs (1.2 kg)
Power - Rated
400W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R88M-K40030LOmron Automation and Safety0R88M-K40030L-ND1 104,56000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes