MFR Recommended

R88M-G05030T | |
|---|---|
DigiKey Part Number | R88M-G05030T-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G05030T |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 50W Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G05030T Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 1.575" x 1.575" (40.00mm x 40.00mm) |
Series | Diameter - Shaft 0.315" (8.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.984" (25.00mm) |
Part Status Obsolete | Mounting Hole Spacing 1.811" (46.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 63.73 / 450 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 22.7 / 160 | Weight 0.662 lb (300.28 g) |
Power - Rated 50W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R88M-K05030T | Omron Automation and Safety | 0 | R88M-K05030T-ND | 1 161,00000 € | MFR Recommended |

