
SXT21412BA38-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21412BA38-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412BA38-48.000M |
Description | CRYSTAL 48.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412BA38-48.000M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,36270 € | 36,27 € |
| 500 | 0,34364 € | 171,82 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

