R88D-GT04L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 1 719,20000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-GT04L

DigiKey Part Number
R88D-GT04L-ND
Manufacturer
Manufacturer Product Number
R88D-GT04L
Description
SERVO DRIVER 4.9A 120V LOAD
Customer Reference
Detailed Description
Servo AC 100 ~ 115VAC Supply 4.9A 120V Load
EDA/CAD Models
R88D-GT04L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
120V
Current - Output
4.9A
Wattage - Load
400 W
Voltage - Supply
100 ~ 115VAC
Interface
Serial
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Accurax G5 Series
Weight
3.3 lbs (1.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes