
SXT32412DD16-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT32412DD16-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412DD16-27.120M |
Description | CRYSTAL 27.120MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412DD16-27.120M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,26360 € | 26,36 € |
| 500 | 0,25042 € | 125,21 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

