
NSJ8-TV00B-G5D | |
|---|---|
DigiKey Part Number | NSJ8-TV00B-G5D-ND |
Manufacturer | |
Manufacturer Product Number | NSJ8-TV00B-G5D |
Description | CONTROL LOGIC CPU45 SERIAL 24V |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
Category | Memory Size 32K Words |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Features Battery Backup |
Packaging Bulk | Operating Temperature 0°C ~ 45°C |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Expandable 30 Modules (3 Racks) Max | Software CX-One |
Voltage - Supply 24VDC | Approval Agency CE, cULus, UL |
Display Type TFT - Color LCD | Weight 5.5 lbs (2.5 kg) |
Communications DeviceNet, RS-232C, USB |













