Image for NSJ12-TS00B-G5D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSJ12-TS00B-G5D

DigiKey Part Number
NSJ12-TS00B-G5D-ND
Manufacturer
Manufacturer Product Number
NSJ12-TS00B-G5D
Description
CONTROL LOGIC 12" CPU45 BLK 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
32K Words
Manufacturer
Omron Automation and Safety
Mounting Type
Panel Mount
Series
Features
Battery Backup
Packaging
Bulk
Operating Temperature
0°C ~ 45°C
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Expandable
30 Modules (3 Racks) Max
Software
CX-One
Voltage - Supply
24VDC
Approval Agency
CE, cULus, UL
Display Type
TFT - Color LCD
Weight
5.9 lbs (2.7 kg)
Communications
DeviceNet, RS-232C, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.