
NSA12-TX01B-E | |
|---|---|
DigiKey Part Number | NSA12-TX01B-E-ND |
Manufacturer | |
Manufacturer Product Number | NSA12-TX01B-E |
Description | PC INDUST 12" BLK 1.3GHZ 512MB 1 |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® M 1.3GHz Flash, 2GB DDR SDRAM (512MB Installed) |
EDA/CAD Models | NSA12-TX01B-E Models |
Category | Memory DDR SDRAM (512MB Installed) |
Manufacturer Omron Automation and Safety | Display Type 12" Touchscreen |
Series | Expansion Type PCI x 2 |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Mounting Type Panel Mount |
Type Panel PC | Operating Temperature 0°C ~ 50°C |
Core Processor Intel® Celeron® M 1.3GHz | Ingress Protection IP65 - Dust Tight, Water Resistant |
Storage Flash, 2GB | Operating System Windows XP |

