General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY4ZN-CR AC110/120 (S)

DigiKey Part Number
MY4ZN-CRAC110/120(S)-ND
Manufacturer
Manufacturer Product Number
MY4ZN-CR AC110/120 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4ZN-CR AC110/120 (S) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, RC Circuit
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
96 VAC
Packaging
Bulk
Must Release Voltage
36 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
3 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
750VA, 375W
Coil Resistance
4.43 kOhms
Coil Current
27.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,28000 €31,28 €
Manufacturers Standard Package
Unit Price without VAT:31,28000 €
Unit Price with VAT:37,53600 €