MFR Recommended



MY4N-D2-GS DC100/110 | |
|---|---|
DigiKey Part Number | MY4N-D2-GSDC100/110-ND |
Manufacturer | |
Manufacturer Product Number | MY4N-D2-GS DC100/110 |
Description | RELAY GEN PURPOSE 4PDT 3A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1500VA, 1320W | Coil Resistance 11.44 kOhms |
Coil Current 9.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4N-D2-GS-R DC100/110 | Omron Automation and Safety | 0 | 236-MY4N-D2-GS-RDC100/110-ND | 24,72000 € | MFR Recommended |


