


MY4 AC200/220 | |
|---|---|
DigiKey Part Number | MY4AC200/220-ND |
Manufacturer | |
Manufacturer Product Number | MY4 AC200/220 |
Description | RELAY GEN PURPOSE 4PDT 3A 220V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 176 VAC |
Packaging Bulk | Must Release Voltage 66 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 12.95 kOhms |
Coil Current 17 mA | Base Product Number |

